73075-VV-24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Pomona Electronics
In Stock: 0
Unit Price: 734,72000 Kč
Datasheet
Cable Assembly Coaxial MCX to MCX RG-179 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-179 24.00" (609.60mm)
Who is Pomona Electronics?

73075-VV-24

DigiKey Part Number
73075-VV-24-ND
Manufacturer
Manufacturer Product Number
73075-VV-24
Description
COAX CBL MCX TO MCX 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-179 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Obsolete
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-179
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
1.5 GHz
Color
Copper
Features
Shielded
Operating Temperature
-55°C ~ 155°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL MCX TO MCX 12"
In-Stock: 0
Unit Price:
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: 734,72000 Kč
COAX CABLE MCX TO MCX 4'
In-Stock: 0
Unit Price: 860,71000 Kč