Cable Assembly Coaxial SMA to SMA RG-58C 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-58C 60.0" (1.5m) 5.0'
Who is Pomona Electronics?

73070-C-60

DigiKey Part Number
501-2017-ND
Manufacturer
Manufacturer Product Number
73070-C-60
Description
COAX CABLE SMA TO SMA 5'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58C 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pomona Electronics
Length
60.0" (1.5m) 5.0'
Packaging
Bag
Cable Type
RG-58C
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 165°C
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1860,71000 Kč860,71 Kč
Manufacturers Standard Package
Unit Price without VAT:860,71000 Kč
Unit Price with VAT:1 041,45910 Kč
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price:
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 507,94000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: 503,74000 Kč