73070-C-48 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pomona Electronics
In Stock: 34
Unit Price: 860,71000 Kč
Datasheet
Cable Assembly Coaxial SMA to SMA RG-58C 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-58C 48.0" (1.2m) 4.0'
Who is Pomona Electronics?

73070-C-48

DigiKey Part Number
73070-C-48-ND
Manufacturer
Manufacturer Product Number
73070-C-48
Description
COAX CABLE SMA TO SMA 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58C 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pomona Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
48.0" (1.2m) 4.0'
Part Status
Obsolete
Cable Type
RG-58C
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
SMA Plug
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73070-C-60Pomona Electronics34501-2017-ND860,71000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price:
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 507,94000 Kč
COAX CABLE SMA TO SMA 5'
In-Stock: 34
Unit Price: 860,71000 Kč