73061 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 197
Unit Price: 1 211,37000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 130
Unit Price: 400,64000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 378,44280 Kč
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Who is Pomona Electronics?

73061

DigiKey Part Number
73061-ND
Manufacturer
Manufacturer Product Number
73061
Description
CONN BNC PLUG R/A 50 OHM CRIMP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-58, 141
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2755,72000 Kč1 511,44 Kč
Manufacturers Standard Package
Unit Price without VAT:755,72000 Kč
Unit Price with VAT:914,42120 Kč