BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2466243-1

DigiKey Part Number
17-2466243-1-ND
Manufacturer
Manufacturer Product Number
2466243-1
Description
CONN BNC PLUG R/A 50 OHM CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
EDA/CAD Models
2466243-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-58, 141
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 247,70000 Kč1 247,70 Kč
101 060,58800 Kč10 605,88 Kč
25994,22160 Kč24 855,54 Kč
50946,81240 Kč47 340,62 Kč
100901,67300 Kč90 167,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 247,70000 Kč
Unit Price with VAT:1 509,71700 Kč