73057 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Pomona Electronics
In Stock: 0
Unit Price: 281,33200 Kč
Datasheet

Similar


Amphenol RF
In Stock: 13 452
Unit Price: 67,40000 Kč
Datasheet
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Who is Pomona Electronics?

73057

DigiKey Part Number
501-2077-ND
Manufacturer
Manufacturer Product Number
73057
Description
CONN TNC PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
6 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Obsolete
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Includes
3 pcs - 1 Connector, 1 Ferrule, 1 Heat Shrink
Contact Termination
Crimp
Body Material
Brass
Shield Termination
Crimp
Body Finish
Nickel
Impedance
50 Ohms
Center Contact Plating
Gold
Mounting Type
Free Hanging (In-Line)
Dielectric Material
Polytetrafluoroethylene (PTFE)
Cable Group
RG-59, 62
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73056Pomona Electronics073056-ND281,33200 KčMFR Recommended
31-320-RFXAmphenol RF13 452ARFX1039-ND67,40000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes