40.0" (1016.00mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40.0" (1016.00mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 500V
Who is Pomona Electronics?

72927-C-40

DigiKey Part Number
501-1221-ND
Manufacturer
Manufacturer Product Number
72927-C-40
Description
TEST LEAD BNC TO BANANA 40"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40.0" (1016.00mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 500V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Banana Plug, Single, Stackable (2)
Manufacturer
Pomona Electronics
Cable Length
40.0" (1016.00mm)
Series
Voltage - Rated
500V
Packaging
Bag
Current Rating (Amps)
3 A
Part Status
Active
Material - Insulation
Poly-Vinyl Chloride (PVC)
Configuration
BNC to Banana
Color
Black and Red
1st Connector
BNC, Male Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1729,73000 Kč729,73 Kč
Unit Price without VAT:729,73000 Kč
Unit Price with VAT:882,97330 Kč
Alternate Length
TEST LEAD BNC TO BANANA 80"
In-Stock: 37
Unit Price: 771,44000 Kč