


5268-C-24 | |
|---|---|
DigiKey Part Number | 501-2106-ND |
Manufacturer | |
Manufacturer Product Number | 5268-C-24 |
Description | TEST LEAD BNC TO BANANA 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 30VAC, 60VDC |
Datasheet | Datasheet |
Category | Cable Length 24.0" (609.60mm) |
Manufacturer Pomona Electronics | Wire Gauge 20 AWG |
Series | Cable Type RG-58C/U |
Packaging Bulk | Voltage - Rated 30VAC, 60VDC |
Part Status Active | Temperature Range 122°F (50°C) |
Configuration BNC to Banana | Material - Insulation Poly-Vinyl Chloride (PVC) |
1st Connector BNC, Male Plug | Color Black Cable, Black and Red Leads |
2nd Connector Banana Plug, Single, Stackable (2) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1224-18 | E-Z-Hook | 60 | 461-1203-ND | 795,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,87000 Kč | 854,87 Kč |
| Unit Price without VAT: | 854,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,39270 Kč |










