Cable Assembly BNC Male to Banana Clips (2) 1.50' (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1224-18

DigiKey Part Number
461-1203-ND
Manufacturer
Manufacturer Product Number
1224-18
Description
CBL ASSY BNC MALE-BAN CLIP 1.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly BNC Male to Banana Clips (2) 1.50' (457.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.2mm)
Manufacturer
E-Z-Hook
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
Connector Type
BNC Male to Banana Clips (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1795,01000 Kč795,01 Kč
5758,93200 Kč3 794,66 Kč
10743,89500 Kč7 438,95 Kč
25724,47840 Kč18 111,96 Kč
50710,12980 Kč35 506,49 Kč
100696,06070 Kč69 606,07 Kč
250677,88132 Kč169 470,33 Kč
Manufacturers Standard Package
Unit Price without VAT:795,01000 Kč
Unit Price with VAT:961,96210 Kč