


72920-39-0 | |
|---|---|
DigiKey Part Number | 501-1207-ND |
Manufacturer | |
Manufacturer Product Number | 72920-39-0 |
Description | TEST LEAD BANANA TO BANANA 39" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 39.0" (990.60mm) Miniature Banana Plug, Single, Stackable, Sheathed To Miniature Banana Plug, Single, Stackable, Sheathed Patch Cord 600V |
Datasheet | Datasheet |
Category | Cable Length 39.0" (990.60mm) |
Manufacturer Pomona Electronics | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bag | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage - Rated 600V |
Stacking Method Front Stacking (Both Connectors) | Ratings CAT II 600V |
Configuration Banana to Banana | Current Rating (Amps) 10A |
1st Connector Miniature Banana Plug, Single, Stackable, Sheathed | Base Product Number |
2nd Connector Miniature Banana Plug, Single, Stackable, Sheathed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,56000 Kč | 268,56 Kč |
| Unit Price without VAT: | 268,56000 Kč |
|---|---|
| Unit Price with VAT: | 324,95760 Kč |






