20.0" (508.00mm) Miniature Banana Plug, Single, Stackable, Sheathed To Miniature Banana Plug, Single, Stackable, Sheathed Patch Cord 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20.0" (508.00mm) Miniature Banana Plug, Single, Stackable, Sheathed To Miniature Banana Plug, Single, Stackable, Sheathed Patch Cord 600V
Who is Pomona Electronics?

72920-20-0

DigiKey Part Number
501-1205-ND
Manufacturer
Manufacturer Product Number
72920-20-0
Description
TEST LEAD BANANA TO BANANA 20"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20.0" (508.00mm) Miniature Banana Plug, Single, Stackable, Sheathed To Miniature Banana Plug, Single, Stackable, Sheathed Patch Cord 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
20.0" (508.00mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bag
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage - Rated
600V
Stacking Method
Front Stacking (Both Connectors)
Ratings
CAT II 600V
Configuration
Banana to Banana
Current Rating (Amps)
10A
1st Connector
Miniature Banana Plug, Single, Stackable, Sheathed
Base Product Number
2nd Connector
Miniature Banana Plug, Single, Stackable, Sheathed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1247,57000 Kč247,57 Kč
Unit Price without VAT:247,57000 Kč
Unit Price with VAT:299,55970 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 20"
In-Stock: 24
Unit Price: 247,57000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 39"
In-Stock: 20
Unit Price: 268,56000 Kč