


72914-0 | |
|---|---|
DigiKey Part Number | 501-1191-ND |
Manufacturer | |
Manufacturer Product Number | 72914-0 |
Description | ADAPT BAN JACK TO MINI BAN PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack To Banana Plug, Miniature Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Banana Jack | |
Convert To (Adapter End) | Banana Plug, Miniature | |
Features | - | |
Color | Black | |
Current Rating (Amps) | 36 A | |
Length - Overall | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |











