43.9" (1114.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe, Alligator Clip DMM Test Leads 300VAC, 1000VAC (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43.9" (1114.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe, Alligator Clip DMM Test Leads 300VAC, 1000VAC (1kV)
Who is Pomona Electronics?

6723

DigiKey Part Number
501-1101-ND
Manufacturer
Manufacturer Product Number
6723
Description
TEST LEAD BANANA TO PROBE 43.9"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
43.9" (1114.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe, Alligator Clip DMM Test Leads 300VAC, 1000VAC (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Test Probe, Alligator Clip
Cable Length
43.9" (1114.00mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
Silicone
Wire Gauge
-
Voltage - Rated
300VAC, 1000VAC (1kV)
Ratings
CAT II 300V, CAT III 1000V, IEC 1010
Current Rating (Amps)
10A, 20A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 364,66000 Kč1 364,66 Kč
Unit Price without VAT:1 364,66000 Kč
Unit Price with VAT:1 651,23860 Kč