48.0" (1219.20mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000V (1kV)
Who is Pomona Electronics?

6358

DigiKey Part Number
501-2176-ND
Manufacturer
Manufacturer Product Number
6358
Description
TEST LEAD BANANA TO BANANA 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Banana Plug, Single, Sheathed - Retractable
Cable Length
48.0" (1219.20mm)
Type
Patch Cord
Contents
2 Leads, Black and Red
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
1000V (1kV)
Ratings
CAT III 1000V, IEC 1010
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1629,73000 Kč629,73 Kč
Unit Price without VAT:629,73000 Kč
Unit Price with VAT:761,97330 Kč