
6283-C-48 | |
|---|---|
DigiKey Part Number | 6283-C-48-ND |
Manufacturer | |
Manufacturer Product Number | 6283-C-48 |
Description | TEST LEAD BANANA TO BANANA 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Double, Sheathed To Banana Plug, Double, Sheathed DMM Test Leads 600VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Double, Sheathed | |
2nd Connector | Banana Plug, Double, Sheathed | |
Cable Length | 48.0" (1219.20mm) | |
Type | DMM Test Leads | |
Contents | 1 Cable, Black, Black and Red Plugs | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | RG-58C/U | |
Voltage - Rated | 600VAC | |
Ratings | CAT II 600V, IEC 1010 | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 776,71600 Kč | 3 883,58 Kč |
| Unit Price without VAT: | 776,71600 Kč |
|---|---|
| Unit Price with VAT: | 939,82636 Kč |




