36.0" (914.40mm) Banana Plug, Double, Sheathed To Banana Plug, Double, Sheathed DMM Test Leads 600VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Banana Plug, Double, Sheathed To Banana Plug, Double, Sheathed DMM Test Leads 600VAC
Who is Pomona Electronics?

6283-C-36

DigiKey Part Number
501-2145-ND
Manufacturer
Manufacturer Product Number
6283-C-36
Description
TEST LEAD BANANA TO BANANA 36"
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Double, Sheathed To Banana Plug, Double, Sheathed DMM Test Leads 600VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Double, Sheathed
2nd Connector
Banana Plug, Double, Sheathed
Cable Length
36.0" (914.40mm)
Type
DMM Test Leads
Contents
1 Cable, Black, Black and Red Plugs
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
RG-58C/U
Voltage - Rated
600VAC
Ratings
CAT II 600V, IEC 1010
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price: 776,71600 Kč
TEST LEAD BANANA TO BANANA 60"
In-Stock: 19
Unit Price: 776,72000 Kč
TEST LEAD BANANA TO BANANA 144"
In-Stock: 0
Unit Price: