


5935-0 | |
|---|---|
DigiKey Part Number | 501-1393-ND |
Manufacturer | |
Manufacturer Product Number | 5935-0 |
Description | CONN BAN JACK MINI SLDR EYELET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Miniature Solder Eyelet(s) Black |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Active | Wire Gauge 18-22 AWG |
Type Banana Jack | Contact Finish Nickel |
Gender Female | Contact Material Brass |
Plug/Mating Plug Diameter Miniature | Body Material Polyamide (PA), Nylon |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











