


5733 | |
|---|---|
DigiKey Part Number | 501-1833-ND |
Manufacturer | |
Manufacturer Product Number | 5733 |
Description | TEST CLIP PLCC 32 (2 X 7/2 X 9) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PLCC Test Clip 32 (2 x 7, 2 x 9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 32 (2 x 7, 2 x 9) | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 700,63000 Kč | 1 700,63 Kč |
| Unit Price without VAT: | 1 700,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 057,76230 Kč |


