


5281 | |
|---|---|
DigiKey Part Number | 501-1845-ND |
Manufacturer | |
Manufacturer Product Number | 5281 |
Description | TEST CLIP PLCC 44 (4 X 11) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PLCC Test Clip 44 (4 x 11) |
Datasheet | Datasheet |
Category | Type PLCC |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 44 (4 x 11) |
Series | Contact Finish Gold |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 826,62000 Kč | 1 826,62 Kč |
| Unit Price without VAT: | 1 826,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 210,21020 Kč |




