Cable Assembly Coaxial BNC to BNC RG-58C 240.0" (6.1m) 20.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58C 240.0" (6.1m) 20.0'
Who is Pomona Electronics?

5697-240

DigiKey Part Number
501-1762-ND
Manufacturer
Manufacturer Product Number
5697-240
Description
COAX CBL BNC TO BNC 20'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 240.0" (6.1m) 20.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pomona Electronics
Length
240.0" (6.1m) 20.0'
Packaging
Bulk
Cable Type
RG-58C
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Operating Temperature
80°C
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1776,72000 Kč776,72 Kč
Unit Price without VAT:776,72000 Kč
Unit Price with VAT:939,83120 Kč
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 650
Unit Price: 333,66000 Kč
COAX CBL BNC TO BNC 10'
In-Stock: 461
Unit Price: 629,73000 Kč
COAX CBL BNC TO BNC 12'
In-Stock: 0
Unit Price: 399,17000 Kč
COAX CBL BNC TO BNC 18"
In-Stock: 0
Unit Price: 232,66000 Kč
COAX CBL BNC TO BNC 15'
In-Stock: 0
Unit Price: 671,73000 Kč