5697-144 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 0
Unit Price: 671,73000 Kč
Datasheet
Cable Assembly Coaxial BNC to BNC RG-58C 144.0" (3.7m) 12.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58C 144.0" (3.7m) 12.0'
Who is Pomona Electronics?

5697-144

DigiKey Part Number
5697-144-ND
Manufacturer
Manufacturer Product Number
5697-144
Description
COAX CBL BNC TO BNC 12'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 144.0" (3.7m) 12.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pomona Electronics
Length
144.0" (3.7m) 12.0'
Part Status
Obsolete
Cable Type
RG-58C
Style
BNC to BNC
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5697-180Pomona Electronics05697-180-ND671,73000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 650
Unit Price: 333,66000 Kč
COAX CBL BNC TO BNC 10'
In-Stock: 461
Unit Price: 629,73000 Kč
COAX CBL BNC TO BNC 18"
In-Stock: 0
Unit Price: 232,66000 Kč
COAX CBL BNC TO BNC 15'
In-Stock: 0
Unit Price: 671,73000 Kč
COAX CBL BNC TO BNC 24"
In-Stock: 581
Unit Price: 333,66000 Kč