


5423-C-36 | |
|---|---|
DigiKey Part Number | 501-1565-ND |
Manufacturer | |
Manufacturer Product Number | 5423-C-36 |
Description | TEST LEAD BNC TO GRAB HOOK 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) BNC, Male Plug To Mini Pincer Test Lead 300VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Grabber, Hook | |
1st Connector | BNC, Male Plug | |
2nd Connector | Mini Pincer | |
Cable Length | 36.0" (914.40mm) | |
Wire Gauge | - | |
Cable Type | RG-58C/U | |
Voltage - Rated | 300VAC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 122°F (50°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black Cable, Black and Red Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,54000 Kč | 736,54 Kč |
| Unit Price without VAT: | 736,54000 Kč |
|---|---|
| Unit Price with VAT: | 891,21340 Kč |











