


5298 | |
|---|---|
DigiKey Part Number | 501-1799-ND |
Manufacturer | |
Manufacturer Product Number | 5298 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Triaxial Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) BNC Triaxial Jack, Female Socket |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Frequency - Max 500 MHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) BNC Plug, Male Pin | Center Contact Material Beryllium Copper, Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,67000 Kč | 1 259,67 Kč |
| Unit Price without VAT: | 1 259,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,20070 Kč |






