
PE91104 | |
|---|---|
DigiKey Part Number | 6099-PE91104-ND |
Manufacturer | |
Manufacturer Product Number | PE91104 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Triaxial Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Triaxial Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 758,01000 Kč | 3 758,01 Kč |
| 10 | 3 194,61500 Kč | 31 946,15 Kč |
| 25 | 2 994,86080 Kč | 74 871,52 Kč |
| 50 | 2 852,13320 Kč | 142 606,66 Kč |
| Unit Price without VAT: | 3 758,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 547,19210 Kč |





