60.0" (1524.00mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000V (1kV)
Who is Pomona Electronics?

5291A-60-0

DigiKey Part Number
501-2139-ND
Manufacturer
Manufacturer Product Number
5291A-60-0
Description
TEST LEAD BANANA TO BANANA 60"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
60.0" (1524.00mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
12 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Banana
Ratings
CAT III 1000V, IEC 1010
1st Connector
Banana Plug, Single, Sheathed - Retractable
Current Rating (Amps)
7A
2nd Connector
Banana Plug, Single, Sheathed - Retractable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1776,72000 Kč776,72 Kč
Unit Price without VAT:776,72000 Kč
Unit Price with VAT:939,83120 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 60"
In-Stock: 5
Unit Price: 776,72000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price: 734,72000 Kč
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: 692,72417 Kč