5291A-24-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Pomona Electronics
In Stock: 37
Unit Price: 30,11000 Kč
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5291A-24-0

DigiKey Part Number
5291A-24-0-ND
Manufacturer
Manufacturer Product Number
5291A-24-0
Description
TEST LEAD BANANA TO BANANA 24"
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed - Retractable
2nd Connector
Banana Plug, Single, Sheathed - Retractable
Cable Length
24.0" (609.60mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
12 AWG
Voltage - Rated
1000V (1kV)
Ratings
CAT III 1000V, IEC 1010
Current Rating (Amps)
7A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO BANANA 36"
In-Stock: 37
Unit Price: 734,72000 Kč
TEST LEAD BANANA TO BANANA 60"
In-Stock: 11
Unit Price: 776,72000 Kč
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: 692,72417 Kč