Banana Jack Connector Standard Banana Crimp or Solder Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Jack Connector Standard Banana Crimp or Solder Black
Who is Pomona Electronics?

5168-0

DigiKey Part Number
501-1545-ND
Manufacturer
Manufacturer Product Number
5168-0
Description
CONN BANANA JACK BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Crimp or Solder Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Sheathed
Manufacturer
Pomona Electronics
Color
Black
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Contact Finish
Nickel
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polyvinyl Chloride (PVC)
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
50°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp or Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-P5168-0Mueller Electric Co602314-1186-ND90,92000 KčDirect
In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,28000 Kč94,28 Kč
Unit Price without VAT:94,28000 Kč
Unit Price with VAT:114,07880 Kč