4945-K-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4945-K-18
Who is Pomona Electronics?

4945-K-48

DigiKey Part Number
501-1999-ND
Manufacturer
Manufacturer Product Number
4945-K-48
Description
CBL ASSY BNC PLUG-JACK RG174 4'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Length
4.00' (1.22m)
Cable Type
Round
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1841,79000 Kč841,79 Kč
Unit Price without VAT:841,79000 Kč
Unit Price with VAT:1 018,56590 Kč
Alternate Length
CBL ASSY BNC PLUG-JACK RG174 36"
In-Stock: 18
Unit Price: 799,69000 Kč
CBL ASSY BNC PLUG-JACK RG174 18"
In-Stock: 3
Unit Price: 799,69000 Kč
CBL ASSY BNC PLUG-JACK RG174 24"
In-Stock: 8
Unit Price: 799,69000 Kč
CBL ASSY BNC PLUG-JACK RG174 5'
In-Stock: 7
Unit Price: 841,79000 Kč