


4945-K-36 | |
|---|---|
DigiKey Part Number | 501-1600-ND |
Manufacturer | |
Manufacturer Product Number | 4945-K-36 |
Description | CBL ASSY BNC PLUG-JACK RG174 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,69000 Kč | 799,69 Kč |
| Unit Price without VAT: | 799,69000 Kč |
|---|---|
| Unit Price with VAT: | 967,62490 Kč |






