




4826-2 | |
|---|---|
DigiKey Part Number | 501-2325-ND |
Manufacturer | |
Manufacturer Product Number | 4826-2 |
Description | MINIGRABBER RED TIP FEM SCKT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Mini Tip, Female Socket (Jack) Features Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.120" (3.05mm) | |
Features | Plunger Style | |
Length | 3.170" (80.51mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | Tip, Female Socket (Jack) | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |




