




4826-0 | |
|---|---|
DigiKey Part Number | 501-2324-ND |
Manufacturer | |
Manufacturer Product Number | 4826-0 |
Description | MINIGRABBER BLACK TIP FEM SCKT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Mini Tip, Female Socket (Jack) Features Plunger Style |
Datasheet | Datasheet |
Category | Features Plunger Style |
Manufacturer Pomona Electronics | Length 3.170" (80.51mm) |
Series | Temperature Range 216°F (102°C) Max |
Packaging Bulk | Termination Tip, Female Socket (Jack) |
Part Status Active | Color Black |
Type Mini | Quantity 1 Piece |
Hook Type Hook | Base Product Number |
Hook, Pincer Opening 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |




