
4741-6-2 | |
|---|---|
DigiKey Part Number | 4741-6-2-ND |
Manufacturer | |
Manufacturer Product Number | 4741-6-2 |
Description | TEST LEAD SOCKET TO SOCKET 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.0" (152.40mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 45VAC 1 Lead, Red |
Datasheet | Datasheet |
Category | Cable Length 6.0" (152.40mm) |
Manufacturer Pomona Electronics | Contents 1 Lead, Red |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Wire Gauge 22 AWG |
Part Status Active | Voltage - Rated 45VAC |
Configuration Socket to Socket | Current Rating (Amps) 3 A |
1st Connector Socket, Square, 0.025" (0.64mm) | Temperature Range 122°F (50°C) |
2nd Connector Socket, Square, 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 199,85800 Kč | 999,29 Kč |
| Unit Price without VAT: | 199,85800 Kč |
|---|---|
| Unit Price with VAT: | 241,82818 Kč |




