24.0" (609.60mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 45VAC 1 Lead, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.0" (609.60mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 45VAC 1 Lead, Red
Who is Pomona Electronics?

4741-24-2

DigiKey Part Number
501-2323-ND
Manufacturer
Manufacturer Product Number
4741-24-2
Description
TEST LEAD SOCKET TO SOCKET 24"
Customer Reference
Detailed Description
24.0" (609.60mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 45VAC 1 Lead, Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Red
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
22 AWG
Part Status
Obsolete
Voltage - Rated
45VAC
Configuration
Socket to Socket
Current Rating (Amps)
3 A
1st Connector
Socket, Square, 0.025" (0.64mm)
Temperature Range
122°F (50°C)
2nd Connector
Socket, Square, 0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9110-24 REDE-Z-Hook3461-1097-ND105,41000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,93000 Kč149,93 Kč
Unit Price without VAT:149,93000 Kč
Unit Price with VAT:181,41530 Kč
Alternate Color
TEST LEAD SOCKET TO SOCKET 24"
In-Stock: 0
Unit Price:
TEST LEAD SOCKET TO SOCKET 24"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD SOCKET TO SOCKET 12"
In-Stock: 0
Unit Price:
TEST LEAD SOCKET TO SOCKET 6"
In-Stock: 0
Unit Price: 199,85800 Kč