36.0" (914.40mm) Banana Plug, Single To Banana Socket (Jack), Single, Sheathed Patch Cord 5000VDC (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Banana Plug, Single To Banana Socket (Jack), Single, Sheathed Patch Cord 5000VDC (5kV)
Who is Pomona Electronics?

4702-36-0

DigiKey Part Number
501-2318-ND
Manufacturer
Manufacturer Product Number
4702-36-0
Description
TEST LEAD BANANA TO BANANA 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single To Banana Socket (Jack), Single, Sheathed Patch Cord 5000VDC (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single
2nd Connector
Banana Socket (Jack), Single, Sheathed
Cable Length
36.0" (914.40mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,57000 Kč247,57 Kč
Unit Price without VAT:247,57000 Kč
Unit Price with VAT:299,55970 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 36"
In-Stock: 442
Unit Price: 247,57000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 422
Unit Price: 247,57000 Kč
TEST LEAD BANANA TO BANANA 48"
In-Stock: 329
Unit Price: 247,57000 Kč
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: