


4702-24-0 | |
|---|---|
DigiKey Part Number | 501-2316-ND |
Manufacturer | |
Manufacturer Product Number | 4702-24-0 |
Description | TEST LEAD BANANA TO BANANA 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single To Banana Socket (Jack), Single, Sheathed Patch Cord 5000VDC (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single | |
2nd Connector | Banana Socket (Jack), Single, Sheathed | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Ratings | - | |
Current Rating (Amps) | 15A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |










