4543-0# is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pomona Electronics
In Stock: 1 211
Unit Price: 187,26000 Kč
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4543-0#

DigiKey Part Number
501-4543-0#-ND
Manufacturer
Manufacturer Product Number
4543-0#
Description
PIN TIP JACK - (BLACK)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tip Jack, Double Connector Standard Tip Turret Black, Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack, Double
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated
Features
-
Color
Black, Red
Wire Gauge
-
Contact Finish
Gold
Contact Material
Beryllium Copper
Body Material
Polycarbonate Thermoplastic
Operating Temperature
115°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500187,26212 Kč93 631,06 Kč
Unit Price without VAT:187,26212 Kč
Unit Price with VAT:226,58717 Kč