


4543-0 | |
|---|---|
DigiKey Part Number | 501-1346-ND |
Manufacturer | |
Manufacturer Product Number | 4543-0 |
Description | CONN DBL TIP JACK TURRET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip Jack, Double Connector Standard Tip Turret Black, Red |
Datasheet | Datasheet |
Category | Termination Turret |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Black, Red |
Part Status Active | Contact Finish Gold |
Type Tip Jack, Double | Contact Material Beryllium Copper |
Gender Female | Body Material Polycarbonate Thermoplastic |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature 115°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |






