60.0" (1524.00mm) BNC, Male Plug To Banana Plug, Double, Stackable Test Lead 30VAC, 60VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) BNC, Male Plug To Banana Plug, Double, Stackable Test Lead 30VAC, 60VDC
Who is Pomona Electronics?

4530-C-60

DigiKey Part Number
501-1400-ND
Manufacturer
Manufacturer Product Number
4530-C-60
Description
TEST LEAD BNC TO BANANA 60"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) BNC, Male Plug To Banana Plug, Double, Stackable Test Lead 30VAC, 60VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
60.0" (1524.00mm)
Manufacturer
Pomona Electronics
Cable Type
RG-58C/U
Series
Voltage - Rated
30VAC, 60VDC
Packaging
Bulk
Temperature Range
122°F (50°C)
Part Status
Active
Material - Insulation
Poly-Vinyl Chloride (PVC)
Configuration
BNC to Banana
Color
Black
1st Connector
BNC, Male Plug
Base Product Number
2nd Connector
Banana Plug, Double, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1776,72000 Kč776,72 Kč
Unit Price without VAT:776,72000 Kč
Unit Price with VAT:939,83120 Kč
Alternate Length
TEST LEAD BNC TO BANANA 18"
In-Stock: 25
Unit Price: 671,73000 Kč
TEST LEAD BNC TO BANANA 24"
In-Stock: 18
Unit Price: 671,73000 Kč
TEST LEAD BNC TO BANANA 36"
In-Stock: 162
Unit Price: 671,73000 Kč
TEST LEAD BNC TO BANANA 48"
In-Stock: 81
Unit Price: 776,72000 Kč