


4530-C-18 | |
|---|---|
DigiKey Part Number | 501-1815-ND |
Manufacturer | |
Manufacturer Product Number | 4530-C-18 |
Description | TEST LEAD BNC TO BANANA 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) BNC, Male Plug To Banana Plug, Double, Stackable Test Lead 30VAC, 60VDC |
Datasheet | Datasheet |
Category | Cable Length 18.0" (457.20mm) |
Manufacturer Pomona Electronics | Cable Type RG-58C/U |
Series | Voltage - Rated 30VAC, 60VDC |
Packaging Bulk | Temperature Range 122°F (50°C) |
Part Status Active | Material - Insulation Poly-Vinyl Chloride (PVC) |
Configuration BNC to Banana | Color Black |
1st Connector BNC, Male Plug | Base Product Number |
2nd Connector Banana Plug, Double, Stackable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,73000 Kč | 671,73 Kč |
| Unit Price without VAT: | 671,73000 Kč |
|---|---|
| Unit Price with VAT: | 812,79330 Kč |



