


3901 | |
|---|---|
DigiKey Part Number | 501-2055-ND |
Manufacturer | |
Manufacturer Product Number | 3901 |
Description | TEST LEAD BNC TO PIN TIP 5.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5.5" (139.70mm) BNC, Male Plug To Tip Plug, Stackable (2) Test Lead 500VAC |
Datasheet | Datasheet |
Category | 2nd Connector Tip Plug, Stackable (2) |
Manufacturer Pomona Electronics | Cable Length 5.5" (139.70mm) |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Voltage - Rated 500VAC |
Part Status Active | Temperature Range 131°F (55°C) |
Configuration BNC to Pin Tip | Material - Insulation Poly-Vinyl Chloride (PVC) |
1st Connector BNC, Male Plug | Color Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,73000 Kč | 671,73 Kč |
| Unit Price without VAT: | 671,73000 Kč |
|---|---|
| Unit Price with VAT: | 812,79330 Kč |





