
BU-5244-A-4-0 | |
|---|---|
DigiKey Part Number | BU-5244-A-4-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-5244-A-4-0 |
Description | TEST LEAD BNC TO PIN TIP 4" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4.0" (101.60mm) BNC, Female Socket (Jack) To Tip Plug, Stackable (2) Test Lead 300VAC |
Datasheet | Datasheet |
Category | Cable Length 4.0" (101.60mm) |
Manufacturer Mueller Electric Co | Wire Gauge 20 AWG |
Series | Voltage - Rated 300VAC |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Temperature Range 221°F (105°C) |
Configuration BNC to Pin Tip | Material - Insulation Poly-Vinyl Chloride (PVC) |
1st Connector BNC, Female Socket (Jack) | Color Black and Red |
2nd Connector Tip Plug, Stackable (2) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3221 | Pomona Electronics | 160 | 501-1433-ND | 608,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,81000 Kč | 538,81 Kč |
| Unit Price without VAT: | 538,81000 Kč |
|---|---|
| Unit Price with VAT: | 651,96010 Kč |



