Terminal Turret Connector Single End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Turret Connector Single End
Who is Pomona Electronics?

2352

DigiKey Part Number
501-1746-ND
Manufacturer
Manufacturer Product Number
2352
Description
TERM TURRET SINGLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Single
Length - Above Board
-
Length - Below Flange
-
Length - Overall
0.540" (13.72mm)
Mounting Type
Panel Mount
Termination
Threaded
Flange Diameter
-
Diameter - Turret Head
-
Staking Side OD
-
Staking Side ID
-
Mounting Hole Diameter
-
Board Thickness
-
Contact Material
Steel, Carbon
Contact Finish
-
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 085
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč