
1587-2 | |
|---|---|
DigiKey Part Number | 36-1587-2-ND |
Manufacturer | |
Manufacturer Product Number | 1587-2 |
Description | TERM TURRET SINGLE L=9.14MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.360" (9.14mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1587-2 Models |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Threaded |
Packaging Bulk | Flange Diameter 0.187" (4.75mm) Hex |
Part Status Active | Diameter - Turret Head 0.145" (3.68mm) |
Terminal Type Single End | Board Thickness 0.062" (1.57mm) |
Number of Turrets Double | Contact Material Brass |
Length - Above Board 0.360" (9.14mm) | Contact Finish Tin |
Length - Below Flange 0.187" (4.75mm) | Insulation Non-Insulated |
Length - Overall 0.547" (13.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,56000 Kč | 26,56 Kč |
| 10 | 20,09100 Kč | 200,91 Kč |
| 25 | 18,00440 Kč | 450,11 Kč |
| 100 | 15,29270 Kč | 1 529,27 Kč |
| 500 | 12,73792 Kč | 6 368,96 Kč |
| 1 000 | 11,80243 Kč | 11 802,43 Kč |
| 2 500 | 10,69762 Kč | 26 744,05 Kč |
| 5 000 | 10,38351 Kč | 51 917,55 Kč |
| Unit Price without VAT: | 26,56000 Kč |
|---|---|
| Unit Price with VAT: | 32,13760 Kč |



