
1587-1 | |
|---|---|
DigiKey Part Number | 36-1587-1-ND |
Manufacturer | |
Manufacturer Product Number | 1587-1 |
Description | TERM TURRET SINGLE L=9.14MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.360" (9.14mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1587-1 Models |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Threaded |
Packaging Bulk | Flange Diameter 0.187" (4.75mm) Hex |
Part Status Active | Diameter - Turret Head 0.145" (3.68mm) |
Terminal Type Single End | Board Thickness 0.032" (0.81mm) |
Number of Turrets Double | Contact Material Brass |
Length - Above Board 0.360" (9.14mm) | Contact Finish Tin |
Length - Below Flange 0.125" (3.18mm) | Insulation Non-Insulated |
Length - Overall 0.485" (12.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 Kč | 26,08 Kč |
| 10 | 19,72900 Kč | 197,29 Kč |
| 25 | 17,67600 Kč | 441,90 Kč |
| 100 | 15,01990 Kč | 1 501,99 Kč |
| 500 | 12,50900 Kč | 6 254,50 Kč |
| 1 000 | 11,58993 Kč | 11 589,93 Kč |
| 2 500 | 10,50444 Kč | 26 261,10 Kč |
| 5 000 | 9,77170 Kč | 48 858,50 Kč |
| Unit Price without VAT: | 26,08000 Kč |
|---|---|
| Unit Price with VAT: | 31,55680 Kč |





