2249-K-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2249-K-36
Who is Pomona Electronics?

2249-K-36

DigiKey Part Number
501-1582-ND
Manufacturer
Manufacturer Product Number
2249-K-36
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1841,79000 Kč841,79 Kč
Unit Price without VAT:841,79000 Kč
Unit Price with VAT:1 018,56590 Kč
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 4
Unit Price: 841,79000 Kč
COAX CBL BNC TO BNC 10'
In-Stock: 204
Unit Price: 1 010,19000 Kč
COAX CBL BNC TO BNC 12'
In-Stock: 0
Unit Price: 711,49000 Kč
COAX CBL BNC TO BNC 15'
In-Stock: 5
Unit Price: 1 220,69000 Kč
COAX CBL BNC TO BNC 24"
In-Stock: 25
Unit Price: 841,79000 Kč