2249-K-144 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 204
Unit Price: 1 010,19000 Kč
Datasheet

Similar


Pomona Electronics
In Stock: 5
Unit Price: 1 220,69000 Kč
Datasheet
Cable Assembly Coaxial BNC to BNC RG-174 144.0" (3.7m) 12.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-174 144.0" (3.7m) 12.0'
Who is Pomona Electronics?

2249-K-144

DigiKey Part Number
2249-K-144-ND
Manufacturer
Manufacturer Product Number
2249-K-144
Description
COAX CBL BNC TO BNC 12'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 144.0" (3.7m) 12.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
144.0" (3.7m) 12.0'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 4
Unit Price: 841,79000 Kč
COAX CBL BNC TO BNC 10'
In-Stock: 204
Unit Price: 1 010,19000 Kč
COAX CBL BNC TO BNC 15'
In-Stock: 5
Unit Price: 1 220,69000 Kč
COAX CBL BNC TO BNC 24"
In-Stock: 25
Unit Price: 841,79000 Kč
COAX CBL BNC TO BNC 20'
In-Stock: 64
Unit Price: 1 346,99000 Kč