2249-C-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2249-C-12
Who is Pomona Electronics?

2249-C-600

DigiKey Part Number
501-1970-ND
Manufacturer
Manufacturer Product Number
2249-C-600
Description
COAX CBL BNC TO BNC 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 600.0" (15.2m) 50.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
600.0" (15.2m) 50.0'
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 894,29000 Kč1 894,29 Kč
Unit Price without VAT:1 894,29000 Kč
Unit Price with VAT:2 292,09090 Kč
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 309
Unit Price: 610,24000 Kč
COAX CBL BNC TO BNC 10'
In-Stock: 772
Unit Price: 841,79000 Kč
COAX CBL BNC TO BNC 15'
In-Stock: 75
Unit Price: 968,09000 Kč
COAX CBL BNC TO BNC 24"
In-Stock: 606
Unit Price: 610,24000 Kč
COAX CBL BNC TO BNC 25'
In-Stock: 89
Unit Price: 1 346,99000 Kč