Parametric Equivalent



2142-0# | |
|---|---|
DigiKey Part Number | 501-2476-ND |
Manufacturer | |
Manufacturer Product Number | 2142-0# |
Description | CONN BANANA JACK MINI TURRET BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Miniature Turret Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,14950 Kč | 33 574,75 Kč |
| Unit Price without VAT: | 67,14950 Kč |
|---|---|
| Unit Price with VAT: | 81,25090 Kč |


