
BU-P2142-0 | |
|---|---|
DigiKey Part Number | 314-1156-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2142-0 |
Description | CONN BAN JACK MINI TURRET 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Miniature Turret Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,78000 Kč | 532,78 Kč |
| 10 | 468,78400 Kč | 4 687,84 Kč |
| 25 | 450,04920 Kč | 11 251,23 Kč |
| 100 | 436,57910 Kč | 43 657,91 Kč |
| Unit Price without VAT: | 532,78000 Kč |
|---|---|
| Unit Price with VAT: | 644,66380 Kč |


