36.0" (914.40mm) Banana Plug, Double, Stackable w/Shielding Banana To Banana Plug, Double, Stackable w/Shielding Banana Patch Cord 1000VAC (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Banana Plug, Double, Stackable w/Shielding Banana To Banana Plug, Double, Stackable w/Shielding Banana Patch Cord 1000VAC (1kV)
Who is Pomona Electronics?

1167-36

DigiKey Part Number
501-2097-ND
Manufacturer
Manufacturer Product Number
1167-36
Description
TEST LEAD BANANA TO BANANA 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Double, Stackable w/Shielding Banana To Banana Plug, Double, Stackable w/Shielding Banana Patch Cord 1000VAC (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Banana Plug, Double, Stackable w/Shielding Banana
Manufacturer
Pomona Electronics
Cable Length
36.0" (914.40mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
1 Cable, Gray, Green Lead
Part Status
Active
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Wire Gauge
20 AWG, 22 AWG
Configuration
Banana to Banana
Voltage - Rated
1000VAC (1kV)
1st Connector
Banana Plug, Double, Stackable w/Shielding Banana
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 448,65000 Kč1 448,65 Kč
Unit Price without VAT:1 448,65000 Kč
Unit Price with VAT:1 752,86650 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 18"
In-Stock: 3
Unit Price: 1 448,65000 Kč
TEST LEAD BANANA TO BANANA 24"
In-Stock: 33
Unit Price: 1 448,65000 Kč
TEST LEAD BANANA TO BANANA 30"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 48"
In-Stock: 20
Unit Price: 1 469,65000 Kč
TEST LEAD BANANA TO BANANA 60"
In-Stock: 40
Unit Price: 1 469,65000 Kč